Parametric results for: AT45DB021B-CL under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at45db021bcl
Select parts from the table below to compare.
Compare
Compare
AT45DB021B-CL
Atmel Corporation
Check for Price Yes Yes Obsolete 2.0972 Mbit 1 2MX1 3 V 20 MHz FLASH ORGANIZED AS 1024 PAGES OF 264 BYTES EACH 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE S-PBGA-B9 Not Qualified e1 3 70 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY TBGA SQUARE GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 5 mm 5 mm ATMEL CORP BGA 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 9 compliant EAR99 8542.32.00.51