Filter Your Search
1 - 2 of 2 results
|
AT45DB021-JC
Atmel Corporation
|
Check for Price | No | No | Transferred | 2.1627 Mbit | 8 | 264KX8 | 3 V | 5 MHz | FLASH | HARDWARE DATA PROTECTION | 1 | 264000 | 270.336 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT45DB021-JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.1627 Mbit | 8 | 264KX8 | 3 V | 5 MHz | FLASH | HARDWARE DATA PROTECTION | 1 | 264000 | 270.336 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 |