Filter Your Search
1 - 1 of 1 results
|
AT45DB011B-CC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | S-PBGA-B9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | TBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | Microchip |