Parametric results for: AT45DB011B under Flash Memories

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: at45db011b
Select parts from the table below to compare.
Compare
Compare
AT45DB011B-XL
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G14 Not Qualified e3 2 70 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 5 mm 4.4 mm ATMEL CORP TSSOP 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 14 compliant EAR99 8542.32.00.51
AT45DB011B-XI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G14 Not Qualified e0 2 85 °C -40 °C 240 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 5 mm 4.4 mm ATMEL CORP TSSOP 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 14 compliant EAR99 8542.32.00.51 Microchip
AT45DB011B-CJ
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE S-PBGA-B9 Not Qualified e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY TBGA SQUARE GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 5 mm 5 mm ATMEL CORP BGA 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 9 compliant EAR99 8542.32.00.51
AT45DB011B-CI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE S-PBGA-B9 Not Qualified e0 85 °C -40 °C 9 PLASTIC/EPOXY TBGA BGA9,3X3,40 SQUARE GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 5 mm 5 mm ATMEL CORP BGA 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 9 compliant EAR99 8542.32.00.51 Microchip
AT45DB011B-SI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, PLASTIC, EIAJ, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
AT45DB011B-CL
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE S-PBGA-B9 Not Qualified e1 70 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY TBGA SQUARE GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 5 mm 5 mm ATMEL CORP BGA 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 9 compliant EAR99 8542.32.00.51
AT45DB011B-SC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, PLASTIC, EIAJ, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
AT45DB011B-CC
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE S-PBGA-B9 Not Qualified e0 70 °C 9 PLASTIC/EPOXY TBGA BGA9,3X3,40 SQUARE GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 5 mm 5 mm ATMEL CORP BGA 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-9 9 compliant EAR99 8542.32.00.51 Microchip
AT45DB011B-SU
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip
AT45DB011B-XC
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3 V 20 MHz FLASH ORGANIZED AS 512 PAGES OF 264 BYTES EACH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G14 Not Qualified e0 2 70 °C 240 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 5 mm 4.4 mm ATMEL CORP TSSOP 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 14 compliant EAR99 8542.32.00.51 Microchip