Filter Your Search
1 - 1 of 1 results
|
AT45D161-JC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 15 MHz | FLASH | 17301504 BITS OF MEMORY ORGANIZED AS 4096 PAGES OF 528 BYTES EACH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |