Filter Your Search
1 - 10 of 12 results
|
AT45D021A-TI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 15 MHz | FLASH | ORGANIZED AS 1024 BYTES PAGES OF 264 BYTES | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45D021A-TC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 15 MHz | FLASH | ORGANIZED AS 1024 BYTES PAGES OF 264 BYTES | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT45D021A-JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 15 MHz | FLASH | ORGANIZED AS 1024 BYTES PAGES OF 264 BYTES | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT45D021-RC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT45D021-JI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45D021-TI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45D021-TC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT45D021-RI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45D021-JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 10 MHz | FLASH | 2162688 BITS OF MEMORY ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT45D021A-RI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 15 MHz | FLASH | ORGANIZED AS 1024 BYTES PAGES OF 264 BYTES | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.51 |