Filter Your Search
1 - 2 of 2 results
|
AT45D011-XC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | FLASH | HARDWARE DATA PROTECTION | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 2 | 70 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | 0.170 INCH, PLASTIC, TSSOP1-14 | 14 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45D011-XC
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCHIP TECHNOLOGY INC | unknown |