Filter Your Search
1 - 10 of 20 results
|
AT439RAT5N0JSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1611 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||
|
AT439RAT5N0JTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | 6.5 GHz | Air | 140 | 1618 | e1 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AT439RAT5N0GLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 2 % | 6.5 GHz | Air | 140 | 1618 | e2 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver (Sn/Ag) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AT439RAT5N0JTZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | 6.5 GHz | Air | 140 | 1618 | e1 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AT439RAT5N0JSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1611 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||
|
AT439RAT5N0GST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 2 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1611 | RF INDUCTOR | 1 | NO | STANDARD: MIL-STD-981 | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AT439RAT5N0GSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 2 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1611 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||
|
AT439RAT5N0JLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | 6.5 GHz | Air | 140 | 1618 | e2 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver (Sn/Ag) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AT439RAT5N0GSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 2 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1611 | RF INDUCTOR | 1 | NO | e0 | ESCC3201 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AT439RAT5N0JLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | 6.5 GHz | Air | 140 | 1618 | e2 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver (Sn/Ag) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1618 | compliant | EAR99 | 8504.50.80.00 |