Filter Your Search
1 - 1 of 1 results
|
AT42QT1040-MMH
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N20 | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 3 mm | 850 µm | 3 mm | ATMEL CORP | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20 | compliant | 8542.39.00.01 | Microchip |