Filter Your Search
1 - 4 of 4 results
|
AT-41-5.000-STD-LPH-9
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 5 MHz | 20 ppm | 0.003 % | 80 Ω | 16 pF | 11.05mm X 4.7mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.7mm X 3.68mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||
|
AT-41500
Broadcom Limited
|
Check for Price | Yes | Active | BROADCOM LTD | compliant | EAR99 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||
|
AT-41-5.000M-STD-LPH-9
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 5 MHz | 20 ppm | 0.003 % | 100 Ω | 16 pF | 11.05mm X 4.7mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.7mm X 3.68mm | NIHON DEMPA KOGYO CO LTD | unknown | ROHS COMPLIANT, METAL PACKAGE-2 | 8541.60.00.30 | |||||
|
AT-41-5.000M-LN-L-0005
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 5 MHz | 20 ppm | 0.003 % | 100 Ω | 16 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.30 |