Filter Your Search
1 - 1 of 1 results
|
AT40K20-2AJJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20000 | 1024 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1024 CLBS, 20000 GATES | MAXIMUM USABLE GATES 30000 | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |