Filter Your Search
1 - 10 of 268 results
|
AL0307AT391J-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 10.5 Ω | 5 % | NO | 796 kHz | 95 mA | 2.8 MHz | 60 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AT392RAS27NJSN
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 27.3 nH | 10 mΩ | 5 % | 2.3 GHz | Air | 100 | 1208 | e0 | 185 °C | -60 °C | Flat Top | SMT | TR, 7 Inch | Tin/Lead (Sn63Pb37) | 1.829 mm | 2.972 mm | 2.134 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1208 | |||||||||||||
|
AL0410AT391M-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 7 Ω | 20 % | NO | 796 kHz | 133 mA | 2.4 MHz | 65 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AT392RAS8N1JST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
AT475RAT39NJSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 4.4 mΩ | 5 % | YES | 150 MHz | 3 A | 1.8 GHz | AIR | 100 | 1914 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 4.2 mm | 4.95 mm | 3.56 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1925 | |||
|
AT392RAS12NGSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12.1 nH | 7 mΩ | 2 % | YES | 400 MHz | 4 A | 3.4 GHz | AIR | 100 | 0807 | RF INDUCTOR | 1 | NO | e0 | 185 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.829 mm | 2.134 mm | 1.854 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AT394RAT9N9JSN
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 9.85 nH | 13 Ω | 5 % | 5.2 GHz | Air | 100 | 1614 | e0 | 150 °C | -60 °C | Flat Top | SMT | TR, 7 Inch | Tin/Lead (Sn63Pb37) | 1.58 mm | 4.19 mm | 3.43 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AL0307AT391M-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 10.5 Ω | 20 % | NO | 796 kHz | 95 mA | 2.8 MHz | 60 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AT394RAT5N6JSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 9 mΩ | 5 % | YES | 800 MHz | 1.6 A | 5 GHz | AIR | 100 | 1614 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 1.58 mm | 4.19 mm | 3.43 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1714 | |||
|
AT392RAS12NGST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |