Parametric results for: AT38256-20XC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at3825620xc
Select parts from the table below to compare.
Compare
Compare
AT38256-20XC
Microchip Technology Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 20 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL MICROCHIP TECHNOLOGY INC SOIC-28 unknown EAR99 8542.32.00.41
AT38256-20XC
Atmel Corporation
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 20 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL ATMEL CORP SOJ, SOJ28,.34 compliant EAR99 8542.32.00.41