Filter Your Search
1 - 2 of 2 results
|
AT32UC3C0128C-ALUR
Microchip Technology Inc
|
$3.3619 | Yes | Yes | Active | 32 | 66 MHz | 131072 | 32768 | AVR RISC | 20 MHz | 123 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | MS-026, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT32UC3C0128C-ALUR
Atmel Corporation
|
Check for Price | Transferred | 32 | 66 MHz | 32768 | 32768 | AVR RISC | 20 MHz | 123 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | MS-026, LQFP-144 | compliant | 8542.31.00.01 | Microchip | QFP | 144 |