Filter Your Search
1 - 2 of 2 results
|
AT32UC3A364S-ALUR
Atmel Corporation
|
$9.2762 | Yes | Transferred | 32 | 66 MHz | 65536 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 8 | 110 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 84 | AVR | YES | AVR | YES | 64 | YES | 8 | NO | 128 | FLASH | 1.95 V | 1.75 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AT32UC3A364S-ALUR
Microchip Technology Inc
|
$11.7116 | Yes | Yes | Active | 32 | 84 MHz | 65536 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 110 | 6 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 5 | 8 | 8 | NO | FLASH | 1.95 V | 1.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | compliant | 5A992.C | 8542.31.00.01 |