Filter Your Search
1 - 2 of 2 results
|
AT30TSE752-MA8-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 2 mA | 5.5 V | 2.7 V | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SOLDER | 2 mm | 550 µm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | unknown | ||||||
|
AT30TSE752-MA8-T
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 230 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 550 µm | 3 mm | ATMEL CORP | 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | EAR99 | 8542.32.00.51 |