Filter Your Search
1 - 2 of 2 results
|
AT29LV040A-25TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 250 ns | FLASH | AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT29LV040A-25TC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 3.3 V | 250 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | BOTTOM/TOP | NO | YES | 10000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 3 V | 40 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | 20 ms | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.51 |