Filter Your Search
1 - 1 of 1 results
![]() |
AT29LV040A-15JC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 3.3 V | 150 ns | FLASH | BOTTOM/TOP | NO | YES | 10000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 3 V | 40 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | 20 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |