Filter Your Search
1 - 1 of 1 results
|
AT29C512-70TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | FLASH | AUTOMATIC WRITE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |