Filter Your Search
1 - 1 of 1 results
|
AT29C512-70JU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 128 | 64KX8 | 5 V | 70 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip |