Filter Your Search
1 - 1 of 1 results
![]() |
AT29C040A-10TC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 100 ns | FLASH | BOTTOM/TOP | NO | YES | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 |