Filter Your Search
1 - 9 of 9 results
|
AT28LV010-20JU
Atmel Corporation
|
$24.7919 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | GREEN, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT28LV010-20JU-T
Microchip Technology Inc
|
$26.5492 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3.3 V | 50 µA | 15 mA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||
|
AT28LV010-20JU-051
Microchip Technology Inc
|
$30.2100 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | R-PQCC-J32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||||||||
|
AT28LV010-20JU-235
Microchip Technology Inc
|
$31.2592 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 15 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||
|
AT28LV010-20JU-630
Microchip Technology Inc
|
$37.7265 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 15 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||
|
AT28LV010-20JU-319
Microchip Technology Inc
|
$42.6789 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 15 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PQCC-J32 | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||
|
AT28LV010-20JU
Microchip Technology Inc
|
$52.3983 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 3.3 V | 50 µA | 15 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | compliant | Microchip | |||||||||
|
AT28LV010-20JU-SL319
Microchip Technology Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-016AE, LCC-32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AT28LV010-20JU-SL319
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | 10 ms | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.51 |