Filter Your Search
1 - 1 of 1 results
|
AT28HC64B-12JU-T
Microchip Technology Inc
|
$7.5250 | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP8,.16 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip |