Filter Your Search
1 - 10 of 12 results
![]() |
AT28HC64-55DC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 2 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT28HC64-55LM/883
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT28HC64-55LI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
AT28HC64-55PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AT28HC64-55JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
AT28HC64-55JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 38535Q/M;38534H;883B | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
AT28HC64-55JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
AT28HC64-55LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 2 ms | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||
![]() |
AT28HC64-55DI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 60 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT28HC64-55DM/883
Atmel Corporation
|
Check for Price | Obsolete | EEPROM | ATMEL CORP | unknown | EAR99 | 8542.32.00.51 |