Filter Your Search
1 - 2 of 2 results
|
AT28HC16LN-55DM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 1 ms | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AT28HC16LN-55DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 3 mA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 1 ms | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 3A001.A.2.C | 8542.32.00.51 |