Filter Your Search
1 - 1 of 1 results
|
AT28C64E-15SJT/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 200 µs | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.51 |