Filter Your Search
1 - 1 of 1 results
|
AT28C64E-12JU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | GREEN, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip |