Filter Your Search
1 - 1 of 1 results
|
AT28C64BE-15DI
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 2 ms | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.51 |