Filter Your Search
1 - 1 of 1 results
|
AT28C256E-20JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.51 |