Parametric results for: AT28C256-15LM under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: at28c25615lm
Select parts from the table below to compare.
Compare
Compare
AT28C256-15LM/883-815
Microchip Technology Inc
$236.3070 Active 262.144 kbit 8 32KX8 5 V 150 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY 10 ms R-CQCC-N32 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class C NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant 3A001.A.2.C 8542.32.00.51 Microchip
AT28C256-15LM/883
Microchip Technology Inc
$243.6955 No No Active 262.144 kbit 8 32KX8 5 V 150 ns EEPROM AUTOMATIC WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 300 µA 50 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms R-CQCC-N32 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class C NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC CERAMIC, LCC-32 compliant Microchip
AT28C256-15LM
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns EEPROM AUTOMATIC WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 300 µA 107 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms R-CQCC-N32 Not Qualified e0 1 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.51 QFJ 32
AT28C256-15LM/883
Atmel Corporation
Check for Price No No Transferred 262.144 kbit 8 32KX8 5 V 150 ns EEPROM AUTOMATIC WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 300 µA 50 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.51 QFJ 32