Parametric results for: AT28C1024-15BI under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28c102415bi
Select parts from the table below to compare.
Compare
Compare
AT28C1024-15BI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 50.755 mm 15.24 mm ATMEL CORP DIP DIP, DIP40,.6 40 compliant EAR99 8542.32.00.51