Parametric results for: AT28C1024 under EEPROMs

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
Manufacturer Part Number: at28c1024
Select parts from the table below to compare.
Compare
Compare
AT28C1024-25VI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 250 ns EEPROM AUTOMATIC WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES R-XUUC-N40 Not Qualified 1 85 °C -40 °C 40 UNSPECIFIED DIE TAB(UNSPEC) RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ATMEL CORP DIE, TAB(UNSPEC) compliant EAR99 8542.32.00.51
AT28C1024-20VI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 200 ns EEPROM AUTOMATIC WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES R-XUUC-N40 Not Qualified 1 85 °C -40 °C 40 UNSPECIFIED DIE TAB(UNSPEC) RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ATMEL CORP DIE, TAB(UNSPEC) compliant EAR99 8542.32.00.51
AT28C1024-12BM/883
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns EEPROM NO YES 1 64000 65.536 k ASYNCHRONOUS 64 words PARALLEL 5 V 500 µA 167 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ATMEL CORP DIP, DIP40,.6 compliant 3A001.A.2.C 8542.32.00.51
AT28C1024-12BC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL YES R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 50.755 mm 15.24 mm ATMEL CORP DIP, DIP40,.6 compliant EAR99 8542.32.00.51 DIP 40
AT28C1024-12LC
Microchip Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL YES S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.74 mm 16.55 mm 16.55 mm MICROCHIP TECHNOLOGY INC CERAMIC, LCC-44 unknown EAR99 8542.32.00.51
AT28C1024-15BI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 50.755 mm 15.24 mm ATMEL CORP DIP, DIP40,.6 compliant EAR99 8542.32.00.51 DIP 40
AT28C1024-20VC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 200 ns EEPROM AUTOMATIC WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL YES R-XUUC-N40 Not Qualified 1 70 °C 40 UNSPECIFIED DIE TAB(UNSPEC) RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ATMEL CORP DIE, TAB(UNSPEC) compliant EAR99 8542.32.00.51
AT28C1024-25BC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 250 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL YES R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 50.755 mm 15.24 mm ATMEL CORP DIP, DIP40,.6 compliant EAR99 8542.32.00.51 DIP 40
AT28C1024-25LC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 250 ns EEPROM AUTOMATIC WRITE; PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL YES S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.74 mm 16.55 mm 16.55 mm ATMEL CORP QCCN, LCC44,.65SQ compliant EAR99 8542.32.00.51 LCC 44
AT28C1024-15LM
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns EEPROM PAGE WRITE NO YES 1 64000 65.536 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 400 µA 100 µA 5.5 V 4.5 V CMOS MILITARY YES S-CQCC-N44 Not Qualified e0 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.74 mm 16.55 mm 16.55 mm ATMEL CORP QCCN, LCC44,.65SQ compliant 3A001.A.2.C 8542.32.00.51 LCC 44