Filter Your Search
1 - 1 of 1 results
|
AT28C040-25LISL703
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 3 mA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | S-CQCC-N44 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.74 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCN, LCC44,.65SQ | 44 | compliant | 3A001.A.2.C | 8542.32.00.51 |