Parametric results for: AT28C010-15TU under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at28c01015tu
Select parts from the table below to compare.
Compare
Compare
AT28C010-15TU
Microchip Technology Inc
$61.7807 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 150 ns EEPROM NO YES 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 200 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 10 ms R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1-32 compliant Microchip
AT28C010-15TU-T
Microchip Technology Inc
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 150 ns EEPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1-32 compliant Microchip EAR99 8542.32.00.51
AT28C010-15TU
Atmel Corporation
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 5 V 150 ns EEPROM NO YES 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 200 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 10 ms R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSSOP, TSSOP32,.8,20 unknown EAR99 8542.32.00.51 TSOP1 32