Filter Your Search
1 - 1 of 1 results
|
AT28BV64B-20SU-T
Microchip Technology Inc
|
$54.6813 | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.31.00.01 | Microchip |