Filter Your Search
1 - 1 of 1 results
|
AT28BV64B-20JC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 200 ns | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 20 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |