Filter Your Search
1 - 1 of 1 results
|
AT28BV16-30PC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | 10 YEARS DATA RETENTION | NO | YES | 10 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 50 µA | 8 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | 3 ms | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 31.9 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.51 | Microchip |