Parametric results for: AT27LV520-70SC under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27lv52070sc
Select parts from the table below to compare.
Compare
Compare
AT27LV520-70SC
Atmel Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 3.3 V 70 ns OTP ROM CAN ALSO BE OPERATED AT 5V COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 20 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 2 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm ATMEL CORP SOIC 0.300 INCH, PLASTIC, SOIC-20 20 compliant EAR99 8542.32.00.71