Parametric results for: AT27LV512A-90TU under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27lv512a90tu
Select parts from the table below to compare.
Compare
Compare
AT27LV512A-90TU
Atmel Corporation
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP1 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 28 unknown EAR99 8542.32.00.71