Filter Your Search
1 - 2 of 2 results
![]() |
AT27LV4096-15JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
AT27LV4096-15JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.32.00.71 |