Filter Your Search
1 - 1 of 1 results
|
AT27LV1024-25DI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 40 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 52.45 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 |