Filter Your Search
1 - 2 of 2 results
|
AT27I515R-15PI
Microchip Technology Inc
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 80 ns | OTP ROM | 1 | 2000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 20 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, DIP-28 | compliant | EAR99 | 8542.32.00.71 | ||||
![]() |
AT27I515R-15PI
Atmel Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 28 |