Parametric results for: AT27HC642R-55DM/883 under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27hc642r55dm883
Select parts from the table below to compare.
Compare
Compare
AT27HC642R-55DM/883
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 50 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED WDIP DIP24,.3 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 32 mm 7.62 mm ATMEL CORP DIP WDIP, DIP24,.3 24 unknown 3A001.A.2.C 8542.32.00.61