Filter Your Search
1 - 1 of 1 results
|
AT27HC642R-55DI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32 mm | 7.62 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.61 |