Filter Your Search
1 - 1 of 1 results
|
AT27HC641R-35DC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 45 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.15 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.61 |