Filter Your Search
1 - 2 of 2 results
|
AT27C8192-12PC
Microchip Technology Inc
|
Check for Price | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | OTP ROM | 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, DIP-42 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
AT27C8192-12PC
Atmel Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | OTP ROM | 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | ATMEL CORP | DIP, DIP42,.6 | compliant | EAR99 | 8542.32.00.71 | DIP | 42 |