Filter Your Search
1 - 8 of 8 results
|
AT27C800-10RC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT27C800-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.32.00.71 | ||
|
AT27C800-10TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT27C800-10RI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.71 | ||||
|
AT27C800-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.32.00.71 | |||
|
AT27C800-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT27C800-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||
|
AT27C800-10TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | OTP ROM | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.71 |