Filter Your Search
1 - 1 of 1 results
|
AT27C512R-70RU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.330 INCH, GREEN, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.71 |