Filter Your Search
1 - 4 of 4 results
|
AT27C4096-85TI
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 85 ns | OTP ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | TSOP1, | 40 | compliant | EAR99 | 8542.32.00.71 | |||
|
AT27C4096-85TIT/R
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 85 ns | OTP ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | TSOP1, | 40 | compliant | EAR99 | 8542.32.00.71 | |||
|
AT27C4096-85TI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | OTP ROM | 1 | 128000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TSOP-40 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT27C4096-85TIT/R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 250 ns | OTP ROM | 1 | 128000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TSOP-40 | compliant | EAR99 | 8542.32.00.71 |