Parametric results for: AT27C256R-90RC under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at27c256r90rc
Select parts from the table below to compare.
Compare
Compare
AT27C256R-90RCT/R
Atmel Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 90 ns OTP ROM 1 1000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.79 mm 18.25 mm 8.74 mm ATMEL CORP SOIC SOP, 28 unknown EAR99 8542.32.00.71
AT27C256R-90RC
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 90 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 2 70 °C 225 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.79 mm 18.25 mm 8.74 mm ATMEL CORP SOIC 0.330 INCH, PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.71